Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCTM-30BLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AH5908
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.250 |
Price for:Each
Minimum: 1000
Multiple: 1000
$250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCTM-30BLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AH5908
Technical Datasheet
Connector TypeMini Alligator Clip
Current Rating5A
Jaw Opening Max4.8mm
Insulator Colour-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Miniature steel alligator clip with 1/8" ID barrel
- Solder or crimp connection
- Zinc plated steel material
- Length is 1.25" (32mm)
- CTM-31 insulator can be used
Technical Specifications
Connector Type
Mini Alligator Clip
Jaw Opening Max
4.8mm
Product Range
-
Current Rating
5A
Insulator Colour
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
