Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4568Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89AM6787
Product RangeCT4560 Series
Your Part Number
5 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.330 |
Price for:Each
Minimum: 1
Multiple: 1
$60.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4568Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89AM6787
Product RangeCT4560 Series
Oscilloscope Probe FunctionPassive
Bandwidth300MHz
Input Voltage Max2kV
Test Probe Attenuation1:100
For Use WithOscilloscopes
Product RangeCT4560 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
2kV
For Use With
Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Bandwidth
300MHz
Test Probe Attenuation
1:100
Product Range
CT4560 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
