Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4538-2
Newark Part No.44AM8668
Product RangeCT4538 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
Price for:Each
Minimum: 1
Multiple: 1
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4538-2
Newark Part No.44AM8668
Product RangeCT4538 Series
Technical Datasheet
Accessory Type2mm Fine Tip Probe
For Use WithDigital Multimeter
Product RangeCT4538 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
CT4538-2 is an extended DMM probe with 2mm fine tip.
- 1500V DC CAT III / 1000V CAT IV, 16A rated
- Polypropylene clear cap, stainless steel passivated contact
- Red color
- Temperature range from -20°C to +60°C
Technical Specifications
Accessory Type
2mm Fine Tip Probe
Product Range
CT4538 Series
For Use With
Digital Multimeter
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate