Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4537-02-0_2
Newark Part No.92AM0247
Product RangeCT4537 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.000 |
Price for:Each
Minimum: 1
Multiple: 1
$16.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4537-02-0_2
Newark Part No.92AM0247
Product RangeCT4537 Series
Accessory TypeProbe Body with 4mm Banana Plug Tip
For Use WithDigital Multimeter
Product RangeCT4537 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
CT4537-02-0_2 is a black/red, 4mm banana plug tip for direct insertion into banana jacks or for attaching accessories. Designed in accordance with IEC 61010-031, these probe bodies provide 1,500V CAT III / 1,000V CAT IV protection with the safety cap installed, making them suitable for industrial, field service, and laboratory environments. It also features a brass, nickel-plated tip engineered for reliable, consistent contact. A removable safety cap ensures proper protection during standard probing tasks and exposes the tip when direct connection or fine probing is required.
- 10A current rating
- Removable safety cap provides effortless IEC-rated protection
- Brass, nickel-plated tips ensure long-lasting, reliable contact
- Compatible with standard 4mm sheathed banana plug test leads
- One-year warranty
Technical Specifications
Accessory Type
Probe Body with 4mm Banana Plug Tip
Product Range
CT4537 Series
For Use With
Digital Multimeter
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate