Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4536-02-120-0_2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AN4014
Product RangeCT4536 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $12.000 |
Price for:Each
Minimum: 1
Multiple: 1
$12.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4536-02-120-0_2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AN4014
Product RangeCT4536 Series
Technical Datasheet
Test Connector Type A2mm Test Tip Probe
Test Connector Type B4mm Sheathed Banana Plug
Voltage Rating1.5kVDC
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric1.2m
Lead Length - Imperial3.9ft
No. of Test Leads2
Product RangeCT4536 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Test Connector Type A
2mm Test Tip Probe
Voltage Rating
1.5kVDC
Insulator Colour
Black, Red
Lead Length - Imperial
3.9ft
Product Range
CT4536 Series
Test Connector Type B
4mm Sheathed Banana Plug
Current Rating
10A
Lead Length - Metric
1.2m
No. of Test Leads
2
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
