Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4525Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26AM8308
Your Part Number
1 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,855.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1,855.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4525Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26AM8308
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth60MHz
Input Voltage Max20kV
Test Probe Attenuation500x, 5000x
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
20kV
For Use With
Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Bandwidth
60MHz
Test Probe Attenuation
500x, 5000x
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
