Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4432Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16AM8129
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $572.430 |
Price for:Each
Minimum: 1
Multiple: 1
$572.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4432Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16AM8129
Oscilloscope Probe FunctionVoltage
Bandwidth40MHz
Input Voltage Max10kV
Test Probe Attenuation1000:1
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Oscilloscope Probe Function
Voltage
Input Voltage Max
10kV
For Use With
Oscilloscopes
SVHC
No SVHC (27-Jun-2024)
Bandwidth
40MHz
Test Probe Attenuation
1000:1
Product Range
-
Alternatives for CT4432
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
