Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4407-0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.76AH6675
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5+ | $6.000 |
Price for:Each
Minimum: 5
Multiple: 5
$30.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4407-0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.76AH6675
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating10A
Voltage Rating5kV
Contact Plating-
Connector ColourBlack
Contact Material-
Contact Termination TypeSolder Cup
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
<bold>For use only with Cal Test’s Long-Reach High Voltage Test Leads, CT3018 or CT3020</bold>, the Cal Test Electronics CT4407 operates up to 5 kV when used in non-category environments with transient overvoltages up to 2 kV. The jack also extends the rating of our 4mm Sheathed Banana Jacks to 1,000 V CAT IV. The jack offers a Ø2 mm solder cup with slot for connection. The jack fits into both plastic and metal panels fixed with a 14.5 mm hex panel nut.
Technical Specifications
Gender
Jack
Current Rating
10A
Contact Plating
-
Contact Material
-
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
5kV
Connector Colour
Black
Contact Termination Type
Solder Cup
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
