Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4397-05Copy
Newark Part No.18AM1462
Product RangeCT4397 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4397-05Copy
Newark Part No.18AM1462
Product RangeCT4397 Series
GenderJack
Connector MountingPanel Mount
Current Rating36A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass, Copper Alloy
Contact Termination TypeSolder
Product RangeCT4397 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
CT4397-05 is a 4mm sheathed jack with panel mount accepts 4mm sheathed banana plugs.
- 1.9mm x 12mm short pin
- Polyamide PA66(nylon) insulator
- 1000V CAT III voltage rating
- Less than 5mohm resistance
- Temperature range from -20 to 65°C
- 10mm(0.4") maximum panel thickness
Technical Specifications
Gender
Jack
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass, Copper Alloy
Product Range
CT4397 Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
