Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT4378-2Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 96AC7565 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.000 |
Price for:Each
Minimum: 1
Multiple: 1
$42.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT4378-2Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 96AC7565 |
| Technical Datasheet | |
| Test Probe Type | Hook |
| Test Probe Functions | Multifunction |
| Accuracy % | - |
| For Use With | 4mm Shrouded Banana Plug Leads & Probes |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
- CAT IV safety hook clip with 4mm banana jack
- IEC 601010-031 CAT IV rated red colour hook clip
- Spring loaded for secure attachment
- Ergonomic design for comfortable handling
- 4mm safety banana jack interconnect
- Up to 9mm diameter contact
- CE listed
Technical Specifications
| Test Probe Type | Hook |
|---|---|
| Accuracy % | - |
| Product Range | - |
| Test Probe Functions | Multifunction |
|---|---|
| For Use With | 4mm Shrouded Banana Plug Leads & Probes |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
