Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4205Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25AM6424
Product RangeCT4200 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $205.040 |
Price for:Each
Minimum: 1
Multiple: 1
$205.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4205Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25AM6424
Product RangeCT4200 Series
Oscilloscope Probe FunctionPassive
Bandwidth500MHz
Input Voltage Max400V
Test Probe Attenuation20:1
For Use WithOscilloscopes
Product RangeCT4200 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
400V
For Use With
Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
500MHz
Test Probe Attenuation
20:1
Product Range
CT4200 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
