Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3887-5Copy
Newark Part No.76AH6666
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
Price for:Each
Minimum: 10
Multiple: 10
$70.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3887-5Copy
Newark Part No.76AH6666
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating36A
Voltage Rating1kV
Contact Plating-
Connector ColourGreen
Contact Material-
Contact Termination TypeSolder
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Cal Test Electronics CT3887 CAT IV rated Sheathed Banana Jack extends the rating of our Sheathed 4mm Banana Jacks from 1,000 V CAT III to 1,000 V CAT IV. Accepting sheathed 4 mm banana plugs, the CT3887 offers a Ø2 mm x 12 mm short pin termination for solder of a wire or onto a PCB. The jack press fits into both plastic and metal panels.
- 1,000 V CAT IV
- Meets IEC 61010-031 safety standard
- Accepts sheathed or standard banana plugs
- Press fit to panel mounts
- Ø2 mm x 12 mm Short pin termination
- 36 A Max
- CE listed
- RoHS 2 compliant
Technical Specifications
Gender
Jack
Current Rating
36A
Contact Plating
-
Contact Material
-
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Green
Contact Termination Type
Solder
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
