Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3751-200-2
Newark Part No.16AM6477
Product RangeCT3751 Series
Your Part Number
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.900 |
Price for:Each
Minimum: 1
Multiple: 1
$14.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3751-200-2
Newark Part No.16AM6477
Product RangeCT3751 Series
Test Connector Type ABanana Plug Shrouded
Test Connector Type BBanana Plug Shrouded
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Insulator ColourRed
Current Rating10A
Voltage Rating-
Product RangeCT3751 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Test Connector Type A
Banana Plug Shrouded
Lead Length - Imperial
6.6ft
Insulator Colour
Red
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Test Connector Type B
Banana Plug Shrouded
Lead Length - Metric
2m
Current Rating
10A
Product Range
CT3751 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate