Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3679Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AM8092
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.440 |
Price for:Each
Minimum: 1
Multiple: 1
$37.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3679Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AM8092
Accessory TypeTwin Lead Adapter
For Use WithCal Test 5 mm Oscilloscope Probes
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Twin Lead Adapter
Product Range
-
For Use With
Cal Test 5 mm Oscilloscope Probes
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
