Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3669-15-8Copy
Newark Part No.16AM8089
Your Part Number
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
Price for:Each
Minimum: 1
Multiple: 1
$5.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3669-15-8Copy
Newark Part No.16AM8089
Test Connector Type ABanana Jack Shrouded
Test Connector Type BSpade Lug
Lead Length - Imperial6"
Lead Length - Metric150mm
Insulator ColourGrey
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Test Connector Type A
Banana Jack Shrouded
Lead Length - Imperial
6"
Insulator Colour
Grey
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Test Connector Type B
Spade Lug
Lead Length - Metric
150mm
Current Rating
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
