Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3369A-14Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25AM6415
Product RangeCT3369A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $105.630 |
Price for:Each
Minimum: 1
Multiple: 1
$105.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3369A-14Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25AM6415
Product RangeCT3369A Series
RF Attenuator Interface TypeBNC Plug to BNC Jack
Attenuation14dB
Frequency RangeDC to 4GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range0°C to +125°C
Product RangeCT3369A Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
RF Attenuator Interface Type
BNC Plug to BNC Jack
Frequency Range
DC to 4GHz
Impedance
50ohm
Operating Temperature Range
0°C to +125°C
SVHC
No SVHC (07-Nov-2024)
Attenuation
14dB
Input Power
2W
Attenuator Body Material
Brass
Product Range
CT3369A Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
