Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3230-100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16AM8068
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.420 |
Price for:Each
Minimum: 1
Multiple: 1
$22.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3230-100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16AM8068
BNC Connector TypeBNC Plug
Test Connector Type BHook Clips x 2
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlack
Current Rating3A
Voltage Rating500Vrms
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
3.3ft
Insulator Colour
Black
Voltage Rating
500Vrms
SVHC
No SVHC (27-Jun-2024)
Test Connector Type B
Hook Clips x 2
Lead Length - Metric
1m
Current Rating
3A
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
