Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3201-S-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61AC9204
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $8.600 |
Price for:Each
Minimum: 10
Multiple: 10
$86.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3201-S-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61AC9204
Connector MountingCable Mount
Current Rating36A
Voltage Rating600V
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBeryllium Copper
Contact Termination TypeSolder
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
CT3201-S-2 is a CT3201 series retractable sleeve banana plug (solder-red). This individual, fully insulated 4 mm Do-it-Yourself (DIY) retractable sleeve banana plug allows you to build your own test leads that meet the latest international safety standards. Retractable sleeve offers usability with standard banana jacks while improving protection over unprotected plugs.
- Five (5) piece assembly
- Quick solder assembly
- 600V CAT II (when using equally rated test lead wire) IEC voltage rating
- 36A maximum current rating
- Insulated tip on plug
- Temperature range from -20°C to +80°C
Technical Specifications
Gender
Plug
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
600V
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
