Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3151SP-0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16AM6474
Product RangeCT3151SP Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
Price for:Each
Minimum: 1
Multiple: 1
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3151SP-0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16AM6474
Product RangeCT3151SP Series
GenderJack
Connector MountingPanel PCB Mount
Current Rating25A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeThrough Hole Right Angle
Product RangeCT3151SP Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Jack
Current Rating
25A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
CT3151SP Series
Connector Mounting
Panel PCB Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Through Hole Right Angle
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
