Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3149-4Copy
Newark Part No.96AC7558
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
Price for:Each
Minimum: 50
Multiple: 50
$115.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3149-4Copy
Newark Part No.96AC7558
GenderJack
Connector MountingPanel Mount
Current Rating25A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourYellow
Contact MaterialBrass
Contact Termination TypeThrough Hole
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
CT3149-4 is a CT3149 series 4mm sheathed banana jack (socket) that accepts sheathed or shrouded banana plugs and meets the latest international safety standard IEC 61010-031 to 1,000V CAT III. Designed for vertical printed circuit mounting from the rear of the panel.
- Mounting is with 1.9mm diameter x 12mm short pin for insertion into a PCB
- Body: polyamide (nylon); jack: brass, nickel plated
- 0.118" (3mm) panel thickness
- 1,000V CAT III IEC rating, 25A maximum current
- Short pin - vertical PCB mount
- Yellow color banana jack (socket)
- Temperature range from -20°C to +80°C
Technical Specifications
Gender
Jack
Current Rating
25A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Yellow
Contact Termination Type
Through Hole
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
