Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3134-5Copy
Newark Part No.96AC7557
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
Price for:Each
Minimum: 10
Multiple: 10
$55.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3134-5Copy
Newark Part No.96AC7557
GenderJack
Connector MountingCable Mount
Current Rating36A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourGreen
Contact MaterialBrass
Contact Termination TypeScrew
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
CT3134-5 is a CT3134 series sheathed banana jack DIY (solderless - green. This individual 4mm fully insulated Do-it-Yourself (DIY) in-line banana jack allows you to build your own test leads and meet the latest safety standards.
- Three (3) piece assembly
- Dual set screw connection requires 1.5mm Allen wrench for assembly, CT2919
- 1000V CAT III (when using equally rated lead wire) IEC voltage rating
- 36A maximum current rating
- Temperature range from -20°C to +80°C
Technical Specifications
Gender
Jack
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Green
Contact Termination Type
Screw
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
