Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2844A-2-100
Newark Part No.25AM6400
Product RangeCT2844A Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,095.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1,095.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2844A-2-100
Newark Part No.25AM6400
Product RangeCT2844A Series
Jacket MaterialSilicone Rubber
Jacket ColorRed
Wire Gauge13AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max180°C
Conductor Area CSA2.5mm²
Voltage Rating1kV
Conductor MaterialCopper
External Diameter4mm
Approval Specification-
Product RangeCT2844A Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
13AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
180°C
Voltage Rating
1kV
External Diameter
4mm
Product Range
CT2844A Series
Jacket Color
Red
No. of Max Strands x Strand Size
-
Reel Length (Metric)
100m
Conductor Area CSA
2.5mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
