Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2631-S-2Copy
Newark Part No.61AC9192
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2631-S-2Copy
Newark Part No.61AC9192
Connector MountingCable Mount
Current Rating36A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBeryllium Copper
Contact Termination TypeSolder
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
CT2631-S-2 is a CT2631 series stacking banana plug (solder-red). The 4mm fully insulated Do-it-Yourself (DIY) fixed sheathed stacking banana plug allows you to build your own test leads and meet the latest safety standards.
- Three (3) piece assembly
- Quick solder assembly
- 600V CAT IV / 1KV CAT III (when using equally rated lead wire) IEC voltage rating
- 36A maximum current rating
- Insulated tip on plug
- Temperature range from -20°C to +80°C
Technical Specifications
Gender
Plug
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
