Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2521-100-2Copy
Newark Part No.58AC8217
Product RangeCT2521 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.000 |
Price for:Each
Minimum: 10
Multiple: 10
$150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2521-100-2Copy
Newark Part No.58AC8217
Product RangeCT2521 Series
Test Connector Type A4mm Sheathed Banana Plug, Stackable
Test Connector Type B4mm Sheathed Banana Plug, Stackable
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourRed
Current Rating12A
Voltage Rating1kV
Product RangeCT2521 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
CT2521-100-2 is a red, 4mm stacking banana plug to stacking banana plug test lead. For instance, when stackable connections are needed. Most versatile sheathed plug for your testing requirements.
- 1000V CAT III / 600V CAT IV IEC rating, 12A maximum current rating
- 18AWG silicone jacketed wire
- 100cm lead length
- Temperature range from -20 to +80°C
Technical Specifications
Test Connector Type A
4mm Sheathed Banana Plug, Stackable
Lead Length - Imperial
3.3ft
Insulator Colour
Red
Voltage Rating
1kV
SVHC
No SVHC (16-Jul-2019)
Test Connector Type B
4mm Sheathed Banana Plug, Stackable
Lead Length - Metric
1m
Current Rating
12A
Product Range
CT2521 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
