Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2392A-0
Newark Part No.69AC5487
Product RangeCT2392A Series
Your Part Number
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.450 |
Price for:Each
Minimum: 1
Multiple: 1
$7.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2392A-0
Newark Part No.69AC5487
Product RangeCT2392A Series
Connector TypeAlligator Clip to Banana Jack
Current Rating20A
Jaw Opening Max24mm
Insulator ColourBlack
Product RangeCT2392A Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
Insulated large alligator clip with 4mm banana jack works with both bench and handheld digital multimeters.
Technical Specifications
Connector Type
Alligator Clip to Banana Jack
Jaw Opening Max
24mm
Product Range
CT2392A Series
Current Rating
20A
Insulator Colour
Black
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate