Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2264-0Copy
Newark Part No.52AC2188
Product RangeCT2264 Series
Your Part Number
No Longer Available
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2264-0Copy
Newark Part No.52AC2188
Product RangeCT2264 Series
Accessory TypeFine and Extra Fine Tip
For Use WithDigital Multimeter Probes
Product RangeCT2264 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
CT2264-0 is a fine tip digital multimeter probe. The probe body features one of the highest safety ratings of IEC 61010-031: 1,000V CAT IV. It also provides extended length with a very sharp stainless steel tip, ideal for long reach and contact oxide piercing. The probe is supplied with a clear, removable IC cap covering the tip.
- Body accepts a 4mm sheath (safety) banana plug test lead
- Long reach design: 136mm (5.4") length
- 16A maximum current rating
- Temperature range from -20 to +80°C
Technical Specifications
Accessory Type
Fine and Extra Fine Tip
Product Range
CT2264 Series
For Use With
Digital Multimeter Probes
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
