Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2234-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52AC2169
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 50+ | $6.200 |
Price for:Each
Minimum: 50
Multiple: 50
$310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2234-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52AC2169
Product Range-
Current Rating36A
Voltage Rating1.2kV
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourRed
Contact MaterialBrass
SVHCNo SVHC (17-Jan-2023)
Product Overview
CT2234-2 is a red, standard 4mm uninsulated binding post.
- Polyamide (nylon) insulator
- Brass with nickel plated jack body
- 33V AC, 70V DC(IEC)/1,200V AC/DC maximum voltage, 36A maximum current
- Temperature range from -20°C to 80°C
Technical Specifications
Product Range
-
Voltage Rating
1.2kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Connector Colour
Red
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
