Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2151-200-2
Newark Part No.07AH2185
Product RangeCT2151 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.000 |
Price for:Each
Minimum: 10
Multiple: 10
$300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2151-200-2
Newark Part No.07AH2185
Product RangeCT2151 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Retractable Sleeve
Test Connector Type B4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Imperial6.5ft
Lead Length - Metric2m
Insulator ColourRed
Current Rating36A
Voltage Rating600V
Product RangeCT2151 Series
SVHCTo Be Advised
Product Overview
CT2151-200-2 is a red, stacking banana plug test lead designed to provide added safety when connecting to standard banana jacks. It features our largest-gauge, highly flexible silicone-jacketed wire (2.50 mm² / 13 AWG) for robust performance. A clear protective sleeve automatically retracts as the plug is inserted, while the grey insulated tip offers additional protection by reducing exposure to live contacts.
- Polyamide (nylon) insulator
- Brass with nickel plated contact
- Meets IEC 61010-031 safety specifications
- 600V CAT II IEC rating, 36A maximum rating
- Temperature range from -20°C to 80°C
- Suitable for 13AWG wire gauge
- 200cm lead length
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Imperial
6.5ft
Insulator Colour
Red
Voltage Rating
600V
SVHC
To Be Advised
Test Connector Type B
4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Metric
2m
Current Rating
36A
Product Range
CT2151 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate