Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2148-50-4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52AC2150
Product RangeCT2148 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $15.000 |
Price for:Each
Minimum: 10
Multiple: 10
$150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2148-50-4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52AC2150
Product RangeCT2148 Series
Test Connector Type A4mm Stackable Banana Plug, Retractable Sleeve
Test Connector Type B4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Imperial19.7"
Lead Length - Metric500mm
Insulator ColourYellow
Current Rating12A
Voltage Rating600V
Product RangeCT2148 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
CT2148-50-4 is a yellow, stacking banana plug test lead designed to provide added safety when using standard banana jack connections. It features a highly flexible silicone-jacketed wire (0.75mm² / 18AWG) and a clear protective sleeve that automatically retracts as the plug is inserted. The banana plug also includes a grey insulated tip for enhanced user protection and reduced exposure to live contacts.
- Polyamide (nylon) insulator
- Brass with nickel plated contact
- Meets IEC 61010-031 safety specifications
- 600V CAT II IEC rating, 12A maximum rating
- Temperature range from -20°C to 80°C
- Suitable for 18AWG wire gauge
- 50cm lead length
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Imperial
19.7"
Insulator Colour
Yellow
Voltage Rating
600V
SVHC
No SVHC (16-Jul-2019)
Test Connector Type B
4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Metric
500mm
Current Rating
12A
Product Range
CT2148 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
