Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2147-200-2Copy
Newark Part No.32AH9069
Product RangeCT2147 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.000 |
Price for:Each
Minimum: 10
Multiple: 10
$180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2147-200-2Copy
Newark Part No.32AH9069
Product RangeCT2147 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Retractable Sleeve
Test Connector Type B4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Insulator ColourRed
Current Rating12A
Voltage Rating600V
Product RangeCT2147 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
CT2147-200-2 is a red, stacking banana plug test lead designed for added safety when using standard banana jack connections. It features PVC-jacketed 0.75mm² (18AWG) wire and a clear retractable sleeve that moves back as the plug is inserted. The banana plug also includes a grey insulated tip for enhanced protection.
- Polyamide body and brass with nickel plated contact
- Meets IEC 61010-031 safety specifications
- 600V CAT II IEC rating
- Temperature range from -20 to +80°C
- 200cm lead length
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Imperial
6.6ft
Insulator Colour
Red
Voltage Rating
600V
SVHC
No SVHC (16-Jul-2019)
Test Connector Type B
4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Metric
2m
Current Rating
12A
Product Range
CT2147 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
