Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2060-50-2
Newark Part No.52AC2131
Product RangeCT2060 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.950 |
Price for:Each
Minimum: 10
Multiple: 10
$89.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2060-50-2
Newark Part No.52AC2131
Product RangeCT2060 Series
Technical Datasheet
Test Connector Type A4mm Banana Plug
Test Connector Type B4mm Banana Plug
Lead Length - Imperial19.7"
Lead Length - Metric500mm
Insulator ColourRed
Current Rating12A
Voltage Rating1.2kV
Product RangeCT2060 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
CT2060-50-2 is a red, banana plug test lead equipped with 4mm banana plugs on both ends and constructed using 18AWG (0.75mm²) PVC-jacketed lead wire for reliable performance.
- 33V AC, 70V DC (IEC)/1,200V (non-handheld) maximum voltage, 12A maximum current
- Temperature range from -20°C to 80°C
- 50cm lead length
Technical Specifications
Test Connector Type A
4mm Banana Plug
Lead Length - Imperial
19.7"
Insulator Colour
Red
Voltage Rating
1.2kV
SVHC
No SVHC (16-Jul-2019)
Test Connector Type B
4mm Banana Plug
Lead Length - Metric
500mm
Current Rating
12A
Product Range
CT2060 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
