Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2011-5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52AC2101
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.600 |
Price for:Each
Minimum: 50
Multiple: 50
$130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2011-5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52AC2101
Technical Datasheet
Connector MountingCable Mount
Current Rating36A
Voltage Rating1.2kV
Contact PlatingNickel Plated Contacts
Connector ColourGreen
Contact MaterialBeryllium Copper
Contact Termination TypeScrew
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
CT2011-5 is a green, 4mm insulated straight in-line banana plug designed for do-it-yourself, solderless wire assembly. The wire is stripped and clamped under a screw, after which the plug is threaded into the insulator.
- Polyamide (nylon) insulator
- Plug is made of brass with nickel plating and uses a BeCu, nickel-plated spring contact
- Accepts up to 0.090" (2.3mm) diameter conductor, approximately 13AWG
- Maximum wire jacket diameter 0.154" (3.9mm)
- Rated for 1200V AC/DC and up to 36A
- Temperature range from -20°C to 80°C
Notes
Small screwdriver required for assembly.
Technical Specifications
Gender
Plug
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
1.2kV
Connector Colour
Green
Contact Termination Type
Screw
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
