
Need more?
| Quantity | Price |
|---|---|
| 1+ | $350.800 |
| 5+ | $332.840 |
| 10+ | $319.470 |
Product Information
Product Overview
9400 is a 48 x 48mm (1/16TH DIN) temperature controller. It is designed for ease of use, low cost and reliability in demanding applications. It is already widely used in many industrial applications such as plastics, packaging, drying, ovens and furnaces and laboratory and scientific equipment. Its auto-tune makes P.I.D. control simple, just a few button presses will start the controller’s self-tune which automatically selects the optimum P.I.D. values. Also, CAL’s unique dAC function is designed to minimize the overshoot problem associated with conventional P.I.D. control. It is ideal for recording temperature information for statistical process requirements, quality control or health and safety purposes. Applications include food industry, dairy industry, ovens, furnaces, kilns, plastics machines, laboratory and scientific equipment, bottling and beverage production and many other manufacturing industries.
- Easy-to-use Auto-tune program, simple menu-driven programming
- Full P.I.D. operation, single ramp/soak (dwell) program
- Heat-cool operation, IP66 protection
- Type B, E, J, K, L, N, R, S, T thermocouples
- Calibration accuracy is ±0.25%SM ±1°C
- Temperature coefficient is 150ppm/°C SM
- UL 873, EN 61010, CSA 22.2 No. 1010.1-92 safety standards
- Ambient temperature range from 0 to 50°C
- Flame retardant polycarbonate moldings
- 116.2mm overall length
Technical Specifications
B, E, J, K, L, N, R, S, T, Pt100, RTD
0°C
5VDC
CAL Series Controllers
50°C
-
4.25VDC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Product Compliance Certificate
