Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $30.400 |
Price for:Each
Minimum: 1
Multiple: 1
$30.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoX10S-25C
Newark Part No.71T7176
Lubricant Type-
Dispensing MethodNeedle Bottle
Volume25ml
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Finest quality instrument oil for use on rubber, plastics and metals. Provides non-gumming, rust-inhibiting, long lasting lubrication. Ideal for use on fine parts mechanisms, i.e. clocks, watches, miniature moving parts, etc.
- Temperature range: -60degC~232degC
- Meets FSN-VV-D-1078B
- Needle dispenser, 100% solution, 25mL
Technical Specifications
Lubricant Type
-
Volume
25ml
Product Range
-
Dispensing Method
Needle Bottle
Weight
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability