Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $14.650 |
Price for:Each
Minimum: 1
Multiple: 1
$14.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoTPC-14
Newark Part No.56T1889
Cleaner TypeTip Tinner
Cleaner ApplicationsSoldering
Dispensing MethodContainer
Volume-
Weight0.5oz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Keeps soldering tips clean and longer lasting Protects tips from oxidizing
- Lead free
- 0.5 oz
- Mfr.# TPC-14
Technical Specifications
Cleaner Type
Tip Tinner
Dispensing Method
Container
Weight
0.5oz
SVHC
No SVHC (04-Feb-2026)
Cleaner Applications
Soldering
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
