Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAIG LABORATORIES
Manufacturer Part NoS100L-16BXCopy
Newark Part No.48AC3598
Product RangeDeoxIT Shield S100L S-Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.350 |
Price for:Each
Minimum: 1
Multiple: 1
$8.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoS100L-16BXCopy
Newark Part No.48AC3598
Product RangeDeoxIT Shield S100L S-Series
Technical Datasheet
Cleaner TypeProtector
Cleaner ApplicationsConnectors, Contacts, Metal Surfaces
Dispensing MethodBrush
Volume1.6ml
Weight-
Product RangeDeoxIT Shield S100L S-Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cleaner Type
Protector
Dispensing Method
Brush
Weight
-
SVHC
No SVHC (04-Feb-2026)
Cleaner Applications
Connectors, Contacts, Metal Surfaces
Volume
1.6ml
Product Range
DeoxIT Shield S100L S-Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
