Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAIG LABORATORIES |
|---|---|
| Manufacturer Part No | RSF-R80-2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 77M8009 |
| Your Part Number | |
| Technical Datasheet |
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.950 |
Price for:Each
Minimum: 1
Multiple: 1
$13.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAIG LABORATORIES |
|---|---|
| Manufacturer Part No | RSF-R80-2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 77M8009 |
| Technical Datasheet | |
| Flux Type | Rosin Mildly Activated RMA |
| Flux Applications | Soldering |
| Dispensing Method | Jar |
| Volume | - |
| Weight | 56g |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
RSF-R80-2 is a RSF rosin flux (jar, 50grams). It is a mildly-activated rosin flux that is considerably more active than water-white rosin.
- Activity closely approaches that of fully activated rosins
- Conforms to all of the requirements of Type RMA
- Rosin core, mildly activated of federal specification QQ-S-571
- RSF paste UX meets DOD-STD-2000 & IPC-J-004 ROL0 standards, ensuring lowest residue corrosivity
- Thermal stability enabling excellent wetting and reduced carbonization at soldering temperatures
Technical Specifications
| Flux Type | Rosin Mildly Activated RMA |
|---|---|
| Dispensing Method | Jar |
| Weight | 56g |
| SVHC | No SVHC (04-Feb-2026) |
| Flux Applications | Soldering |
|---|---|
| Volume | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
