Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $62.950 |
Price for:Each
Minimum: 1
Multiple: 1
$62.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoRBR100L-12
Newark Part No.34C4351
Cleaner TypeSurface
Cleaner ApplicationsIndustrial, Mechanical
Dispensing MethodBottle
Volume354l
Weight-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CaiKleen RBR Liquid Rubber Cleaner and Rejuvenator, 100% Caig Laboratories CaiKleen RBR Rubber Cleaner and Rejuvenator, Capacity: 354 ml, Can, Features: Precision cleaner for rollers an
- Clean and rejuvenate rubber rollers, gaskets, boots, belts, and rubber dampeners.
- Helps eliminate paper jams
- Clean and recondition any rubber item
- Makes rubber items more flexible and durable
Technical Specifications
Cleaner Type
Surface
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (04-Feb-2026)
Cleaner Applications
Industrial, Mechanical
Volume
354l
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
