Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAIG LABORATORIES
Manufacturer Part NoL260-N8TP
Newark Part No.18X0328
Product RangeDeoxIT L260NP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $31.450 |
Price for:Each
Minimum: 1
Multiple: 1
$31.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoL260-N8TP
Newark Part No.18X0328
Product RangeDeoxIT L260NP Series
Technical Datasheet
Lubricant TypeGrease
Dispensing MethodTube
Volume-
Weight226g
Product RangeDeoxIT L260NP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lubricant Type
Grease
Volume
-
Product Range
DeoxIT L260NP Series
Dispensing Method
Tube
Weight
226g
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ