Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAIG LABORATORIES
Manufacturer Part NoGX2-2DBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55Y8068
Product RangeDeoxIT Gold Gx2-Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $95.950 |
Price for:Each
Minimum: 1
Multiple: 1
$95.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoGX2-2DBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55Y8068
Product RangeDeoxIT Gold Gx2-Series
Cleaner TypeContact & Connector Cleaner
Cleaner ApplicationsConditioner, Enhancer
Dispensing MethodBrush Applicator
Volume7.4ml
Weight-
Product RangeDeoxIT Gold Gx2-Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cleaner Type
Contact & Connector Cleaner
Dispensing Method
Brush Applicator
Weight
-
SVHC
No SVHC (04-Feb-2026)
Cleaner Applications
Conditioner, Enhancer
Volume
7.4ml
Product Range
DeoxIT Gold Gx2-Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
