Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAIG LABORATORIES
Manufacturer Part NoG100S-2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.49H8896
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $36.700 |
Price for:Each
Minimum: 12
Multiple: 12
$440.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoG100S-2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.49H8896
Cleaner TypeElectrical, Electronic Components
Cleaner ApplicationsContacts
Dispensing MethodAerosol
Volume-
Weight57g
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The G100S-2 is a DeoxIT® Unique Contact Cleaner for plated metal surfaces. Improves conductivity, maintains optimum signal quality, reduces fretting and dendrite corrosion, stabilizes connections between similar and dissimilar metals. Molecularly bonds to both base-metals and plated surfaces and seals out oxygen, protecting both surfaces. The DeoxIT® gold coating is excellent at reducing wear abrasion, arcing, RFI and intermittent connections and improves connector performance/reliability. It is ideal for both stationary and moving (vibration) connections.
- 100% Spray, metered one shot valve
- No solvents, non-drip and safe on plastics
- Excellent conductivity enhancing
- Excellent protection, minimum cleaning/deoxidizing and no ozone depletion
- Prevents dendrite and fretting corrosion
- Protects base metals
Applications
Audio, Imaging, Video & Vision
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Aerosol
Weight
57g
SVHC
No SVHC (04-Feb-2026)
Cleaner Applications
Contacts
Volume
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZOF
