Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAIG LABORATORIES
Manufacturer Part NoFN5S-2N
Newark Part No.41AH3064
Product RangeDeoxIT Fader F-Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $18.850 |
Price for:Each
Minimum: 12
Multiple: 12
$226.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoFN5S-2N
Newark Part No.41AH3064
Product RangeDeoxIT Fader F-Series
Technical Datasheet
Cleaner TypeLubricant, Protector
Cleaner ApplicationsConductive Plastics & Carbon Based Controls
Dispensing MethodSpray Can
Volume-
Weight40g
Product RangeDeoxIT Fader F-Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cleaner Type
Lubricant, Protector
Dispensing Method
Spray Can
Weight
40g
SVHC
No SVHC (25-Jun-2025)
Cleaner Applications
Conductive Plastics & Carbon Based Controls
Volume
-
Product Range
DeoxIT Fader F-Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ