Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAIG LABORATORIES
Manufacturer Part NoDN5S-2NCopy
Newark Part No.17AC3826
Product RangeDeoxIT D-Series
Your Part Number
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoDN5S-2NCopy
Newark Part No.17AC3826
Product RangeDeoxIT D-Series
Technical Datasheet
Cleaner TypeElectrical, Electronic Components
Cleaner ApplicationsContacts
Dispensing MethodSpray Bottle
Volume-
Weight40g
Product RangeDeoxIT D-Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DeoxIT is a fast-acting deoxidizing solution that cleans, preserves, lubricates, and improves conductivity on all metal connectors and contacts. Use as a general treatment for connectors, contacts and other metal surfaces, and on non-critical metal surfaces with severe oxidation and corrosion.
- Excellent for cleaning/deoxidizing metal contacts
- Reduces arcing, RFI, wear and abrasion
- Lubricates moving contacts found in potentiometers,moving contacts & sliders
- Slotted lid holds straw in place when not in use
- Non-flammable spray
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Spray Bottle
Weight
40g
SVHC
No SVHC (25-Jun-2025)
Cleaner Applications
Contacts
Volume
-
Product Range
DeoxIT D-Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZOG
