Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAIG LABORATORIES
Manufacturer Part NoDFW-V711Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41AH3052
Product RangeDeoxiT Val-U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $8.950 |
Price for:Each
Minimum: 1
Multiple: 1
$8.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoDFW-V711Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41AH3052
Product RangeDeoxiT Val-U Series
Cleaner TypeFlux Remover
Cleaner ApplicationsElectronics
Dispensing MethodAerosol
Volume-
Weight156g
Product RangeDeoxiT Val-U Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Aerosol
Weight
156g
SVHC
No SVHC (04-Feb-2026)
Cleaner Applications
Electronics
Volume
-
Product Range
DeoxiT Val-U Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
