Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoD5L-4A
Newark Part No.77M7970
Technical Datasheet
Cleaner TypeElectrical, Electronic Components
Cleaner ApplicationsContacts
Dispensing MethodBottle
Volume118ml
Weight272g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Bottle
Weight
272g
SVHC
No SVHC (25-Jun-2025)
Cleaner Applications
Contacts
Volume
118ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ