Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAIG LABORATORIES
Manufacturer Part NoB-GH5-MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18X0303
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
Price for:Each
Minimum: 1
Multiple: 1
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoB-GH5-MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18X0303
Overall Length5"
Width-
Bristle MaterialGoat Hair
Handle Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Overall Length
5"
Bristle Material
Goat Hair
Product Range
-
Width
-
Handle Material
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
