Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 50+ | $6.680 |
| 100+ | $6.160 |
| 150+ | $6.040 |
| 250+ | $5.910 |
| 500+ | $5.790 |
| 1250+ | $5.670 |
| 2500+ | $5.540 |
Price for:Each
Minimum: 50
Multiple: 50
$334.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoSR20-1.00-1%Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.65H7604
Product RangeSR Series
Technical Datasheet
Resistance1ohm
Product RangeSR Series
Power Rating2W
Resistor TechnologyThick Film
Resistor Case / Package-
Resistance Tolerance± 1%
Temperature Coefficient+100, -50ppm/°C
Product Length14.35mm
Product Width2.29mm
Product Height10.16mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
1ohm
Power Rating
2W
Resistor Case / Package
-
Temperature Coefficient
+100, -50ppm/°C
Product Width
2.29mm
Operating Temperature Min
-
Qualification
-
Product Range
SR Series
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Product Length
14.35mm
Product Height
10.16mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

