Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoABDNA-ER-DP553
Newark Part No.97AK3369
Product RangeABDNA Series
Your Part Number
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $313.000 |
Price for:Each
Minimum: 1
Multiple: 1
$313.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoABDNA-ER-DP553
Newark Part No.97AK3369
Product RangeABDNA Series
Technical Datasheet
Bridge Type10/100 Ethernet to 802.11a/b/g/n Dual Band
Module InterfaceEthernet
Supported Devices-
Supply Voltage Min-
Supply Voltage Max5VDC
Product RangeABDNA Series
SVHCTo Be Advised
Product Overview
ABDNA-ER-DP553 is a Wi-Fi dual-band enterprise Ethernet bridge/router, carrier board. It is built for networking equipment in an array of machine to machine (M2M) applications. The small compact form factor makes it easy and cost-effective to integrate into your solution.
- 10/100Mbps to 802.11a/b/g/n dual-band (2.4GHz, 5GHz)
- Advanced Enterprise class wireless security (WPA2-Enterprise, WPA, WEP, EAP)
- Wide operating temperature range from -20 to +80°C
- OEM open board, industrial design
- IEEE 802.11a/b/g/n, Wi-Fi compliant
- Integrated RP-SMA omni-directional 2dBi 2.4/5GHz antenna
- 3 LED Indicators (Power, LINK, COMM) indicator
- 5VDC power supply
- Operating temperature range from -20 to +85°C
- Operating humidity range from 10 to 95% (non-condensing)
Contents
Carrier board, Antenna, Ethernet cable, 5VDC power supply, USA power cord.
Technical Specifications
Bridge Type
10/100 Ethernet to 802.11a/b/g/n Dual Band
Supported Devices
-
Supply Voltage Max
5VDC
SVHC
To Be Advised
Module Interface
Ethernet
Supply Voltage Min
-
Product Range
ABDNA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate