ALPHAWIRE
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
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. RF Modules
                                                                                                    4. RF Transmitters - Sub 2.4GHz ISM Band
                                                                                                    Print Page

                                                                                                    TX-SAW433S-Z-RFM

                                                                                                    SAW Transmitter Moulde, with External Antenna, Modulate RF Carrier ON-OFF With Digital Signals

                                                                                                    AUREL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AUREL TX-SAW433S-Z-RFM
                                                                                                    ManufacturerAUREL
                                                                                                    Manufacturer Part NoTX-SAW433S-Z-RFM
                                                                                                    Newark Part No.04R7738
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AUREL
                                                                                                    ManufacturerAUREL
                                                                                                    Manufacturer Part NoTX-SAW433S-Z-RFM
                                                                                                    Newark Part No.04R7738
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF ModulationOOK
                                                                                                    Data Rate Max-
                                                                                                    Frequency433.92MHz
                                                                                                    Sensitivity dBm-
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Supply Current5.5mA
                                                                                                    RF Transmitter Applications-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    TX-SAW433S-Z-RFM is a SAW transmitter module with external antenna ideal for applications when you need to modulate ON-OFF a RF carrier with digital signals. It is compliance with EN 300 220, EN 301 489 and EN 60950 European Standard.

                                                                                                    • 434Mhz OOK Transmitter with dedicated antenna
                                                                                                    • compliance with EN 300 220, EN 301 489 and EN 60950 European Standard
                                                                                                    • Square wave modulation
                                                                                                    • Modulate ON-OFF a RF carrier with digital signals.

                                                                                                    Applications

                                                                                                    Security, Wireless, RF Communications, Automation & Process Control, Building Automation

                                                                                                    Technical Specifications

                                                                                                    RF Modulation

                                                                                                    OOK

                                                                                                    Frequency

                                                                                                    433.92MHz

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Supply Current

                                                                                                    5.5mA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Data Rate Max

                                                                                                    -

                                                                                                    Sensitivity dBm

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    RF Transmitter Applications

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product