ALPHAWIRE
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
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. RF Modules
                                                                                                    4. RF Transmitters - Sub 2.4GHz ISM Band
                                                                                                    Print Page

                                                                                                    T7G-434.525

                                                                                                    RF MODULE TRANSMITTER, FM, NARROW BAND, 434.525MHZ

                                                                                                    QUASAR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    QUASAR T7G-434.525
                                                                                                    ManufacturerQUASAR
                                                                                                    Manufacturer Part NoT7G-434.525
                                                                                                    Newark Part No.01M9382
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    QUASAR
                                                                                                    ManufacturerQUASAR
                                                                                                    Manufacturer Part NoT7G-434.525
                                                                                                    Newark Part No.01M9382
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF Modulation-
                                                                                                    Data Rate Max20Kbps
                                                                                                    Frequency434.525MHz
                                                                                                    Sensitivity dBm-
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max-
                                                                                                    Supply Current-
                                                                                                    RF Transmitter Applications-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Alternatives for T7G-434.525

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    T7G-434.525 is a miniature narrow band transmitter UHF radio module operates with 434.525MHz frequency. It enable the implementation of a simple telemetry link at data rates up to 20Kbits/s. This narrow band UHF radio module provide a very high RF performance for general purpose applications. T7G-434.525 module have a power output of up to 25mW. When combined with a very high Receiver sensitivity this module obtain a very high performance of range and reliability within the 433MHz band.

                                                                                                    • Miniature SIL package
                                                                                                    • FM narrow band
                                                                                                    • Fully shielded
                                                                                                    • Narrow band crystal stabilised
                                                                                                    • Data rates Up To 20Kbits/S
                                                                                                    • En 300-220 compliant
                                                                                                    • Data & AF out
                                                                                                    • CD implemented on data output
                                                                                                    • RSSI output
                                                                                                    • Selective ceramic IF filters

                                                                                                    Applications

                                                                                                    Wireless, Communications & Networking, Security, Motor Drive & Control, RF Communications

                                                                                                    Technical Specifications

                                                                                                    RF Modulation

                                                                                                    -

                                                                                                    Frequency

                                                                                                    434.525MHz

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Supply Current

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Data Rate Max

                                                                                                    20Kbps

                                                                                                    Sensitivity dBm

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    RF Transmitter Applications

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product